Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1879125-6

RN 0402 61R9 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0402 61R9 0.1% 10PPM 1K RL
Search Keywords: 218791256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879125-6
Alias/AKA: RN73C1E61R9BTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .063 W
Tolerance: .1 %
Temperature Coefficient: ±10 ppm/°C
Voltage Rating: 25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1879125-6 RoHS compliant?
Yes, 2-1879125-6 is RoHS compliant.
What is the lead time for 2-1879125-6?
The standard lead time for 2-1879125-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5389
3,000
$0.4945
5,000
$0.4933
8,000
$0.4750
10,000
$0.4560
15,000
$0.4500
25,000
$0.4250
50,000 +
$0.3410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!