- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879075-6
2-1879075-6
TE Connectivity / AMP Brand
Res Wirewound 15 Ohm 5% 25W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15 Ohm 5% 25W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 218790756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879075-6
-
Alias/AKA:THS2515RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:25 W
-
Termination Style:Axial11339
-
Resistance Value:15 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.37
300
$2.23
500
$2.16
1,000
$2.08
2,500
$1.89
5,000
$1.72
7,500
$1.68
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing