- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879074-3
2-1879074-3
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 50 ohms ±5% - 15W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminium Housed Power Resistor - 50 ohms ±5% - 15W
Search Keywords: 218790743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879074-3
-
Alias/AKA:THS1550RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:15 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
416
Can Ship immediately
Minimum Order Quantity:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.90
500
$1.84
1,000
$1.75
2,500
$1.59
5,000
$1.44
7,500
$1.40
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing