- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879073-7
2-1879073-7
TE Connectivity / AMP Brand
Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 218790737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879073-7
-
Alias/AKA:THS1047RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:10 W
-
Termination Style:Axial11339
-
Resistance Value:47 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.79
300
$1.71
500
$1.66
1,000
$1.57
2,500
$1.47
5,000
$1.35
7,500
$1.34
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing