- Home ›
- All Products›
- 2-1879071-4
2-1879071-4
TE Connectivity / AMP Brand
THS50 8R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 8R2 5%
Search Keywords: 218790714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879071-4
-
Alias/AKA:THS508R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:50 W
-
Element Type:Wire Wound
-
Resistance Value:8.2 Ω
-
Operating Voltage:1250 V
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1250
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$2.90
300
$2.69
500
$2.65
1,000
$2.54
2,500
$2.38
5,000
$2.19
7,500
$2.17
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing