Image is representational - see mfr. specs

C3A 6K2 5% AMMO PK

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
C3A 6K2 5% AMMO PK
Search Keywords: 218790704
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    2-1879070-4
  • Alias/AKA:
    C3A6K2JT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Power Rating:
    3 W
  • Packaging Method:
    Ammo Packed
  • Temperature Coefficient:
    ±200 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Resistance Value:
    6.2K Ω
  • Element Type:
    Wire Wound
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    200 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1250
20 Weeks 배송 가능 10. 19. 26
백오더
PRICE (USD)
수량
Unit Price
1,250
$2.682
2,500
$1.420
3,750
$0.999
5,000 +
$0.979
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!