- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1879068-5
2-1879068-5
TE Connectivity / AMP Brand
The 2-1879068-5 is a 5W, 180Ω, SQM series wire-wound power resistor in a vertically-mountable ceramic case.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 2-1879068-5 is a 5W, 180Ω, SQM series wire-wound power resistor in a vertically-mountable ceramic case.
Search Keywords: 218790685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879068-5
-
Alias/AKA:SQBW40150RJFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Power Rating:40 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
543
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$4.97
50
$4.96
100
$4.95
255
$4.94
510
$3.04
765
$2.41
1,020 +
$2.36
Click for Quote
Log in
to unlock special pricing