Image is representational - see mfr. specs

YR1 0.1% 18R7

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
YR1 0.1% 18R7
Search Keywords: 218790268
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1879026-8
  • Alias/AKA:
    YR1B18R7CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Class:
    Up to 1kΩ
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Power Rating:
    .25 W
  • Operating Temperature Range:
    -65 – 155 °C
  • Packaging Method:
    Ammo Packed
  • Temperature Coefficient:
    ±15 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    18.7 Ω
  • Operating Voltage:
    250 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2288
3,000
$0.2189
5,000
$0.2127
8,000
$0.2069
10,000
$0.2063
25,000
$0.1916
50,000
$0.1810
100,000 +
$0.1646
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!