- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879022-7
2-1879022-7
TE Connectivity / AMP Brand
SMF3 3K9 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF3 3K9 5%
Search Keywords: 218790227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879022-7
-
Alias/AKA:SMF33K9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:3.9 KOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2295
3,000
$0.2212
5,000
$0.2173
8,000
$0.2097
10,000
$0.2013
25,000
$0.1843
50,000
$0.1694
100,000 +
$0.1563
Click for Quote
Log in
to unlock special pricing