- Home ›
- All Products›
- 2187645-1
2187645-1
TE Connectivity / AMP Brand
SW PIR RECT, 85OHM, 8X4
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SW PIR RECT, 85OHM, 8X4
Search Keywords: 21876451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187645-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Packaging Method:Tube
-
Backplane Architecture:Traditional Backplane
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment:With
-
Contact Current Rating (Max):.4 A
-
Data Rate:56 Gb/s
-
Shield Material:Copper Alloy
-
Number of Positions:64
-
Number of Ground Positions:36
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Columns:4
-
Connector System:Board-to-Board
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:64
-
Impedance:85 Ω
-
Contact Type:Receptacle
-
Contact Base Material:Copper Alloy
-
Operating Voltage:80 VAC
-
Number of Shrouded Sides:0
-
PCB Mount Orientation:Right Angle
-
Agency/Standard:UL
-
Guide Hardware:Without
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Shape & Form:Dual Beam
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rows:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Signal Arrangement:Differential
-
Circuit Application:Signal
-
Backplane Module Type:Center
-
Shroud Style:Unshrouded
-
Durability Rating:200 Cycles
-
Number of Differential Pairs per Column:8
-
Pairs per Column:8
-
Differential Impedance:85 Ω
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.154 in, 3.9 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Approved Standards:UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
26
$62.02
52
$38.16
78
$30.21
104 +
$29.61
Click for Quote
Log in
to unlock special pricing