- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2187643-1
TE Connectivity / AMP Brand
2187643-1
SW PIR HDR BP, 100OHM, 12X8 OE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SW PIR HDR BP, 100OHM, 12X8 OE
Search Keywords: 21876431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:192
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 2187643-1 RoHS compliant?
Yes, 2187643-1 is RoHS compliant.
What is the lead time for 2187643-1?
The standard lead time for 2187643-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
14
$70.31
28
$43.27
42
$34.25
56 +
$33.57
Click for Quote
Log in
to unlock special pricing