Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2187544-1

SW PIR HDR BP, 100OHM, 12X6 DEW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SW PIR HDR BP, 100OHM, 12X6 DEW
Search Keywords: 21875441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2187544-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2187544-1 RoHS compliant?
Yes, 2187544-1 is RoHS compliant.
What is the lead time for 2187544-1?
The standard lead time for 2187544-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
Order Increment:
18
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
18
$79.65
25
$79.46
36
$79.25
72
$41.96
108
$29.53
144 +
$28.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!