- Home ›
- All Products›
- 2187510-1
TE Connectivity / AMP Brand
2187510-1
SW PIR HDR BP, 100OHM, 4X6 OEW
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Signal Arrangement:Differential
-
Operating Voltage:80 VAC
-
Contact Shape & Form:Dual Beam
-
Mating Alignment Type:Keyed
-
Number of Ground Positions:30
-
Data Rate:56 Gb/s
-
PCB Connector Assembly Type:PCB Mount Header
-
Shield Material:Copper Alloy
-
Number of Shrouded Sides:2
-
Mating Retention:Without
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Retention:With
-
Packaging Method:Tube
-
Pairs per Column:4
-
Mating Alignment:With
-
Durability Rating:200 Cycles
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Current Rating (Max):.4 A
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Columns:6
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:48
-
Shroud Style:Partially Shrouded
-
Number of Signal Positions:48
-
Impedance:100 Ω
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Pairs:24
-
Backplane Module Type:Center
-
Guide Hardware:Without
-
Number of Differential Pairs per Column:8
-
Agency/Standard:UL
-
Differential Impedance:100 Ω
-
Number of Power Positions:48
-
Number of Rows:4
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Centerline (Pitch):.154 in, 3.9 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Approved Standards:UL E28476
-
Primary Product Color:Black