- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2187349-1
2187349-1
TE Connectivity / AMP Brand
SW PIR RECT, 85OHM, 8X6
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SW PIR RECT, 85OHM, 8X6
Search Keywords: 21873491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
PCB Mount Orientation:Right Angle
-
For Use With:Header
-
PCB Mount Retention:With
-
Interface Type:3.9mm Whisper
-
Number of Signal Positions:96
-
Shrouded:Unshrouded
-
Contact Transmits (Typical):Signal (Data)
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Socket
-
Connector Type:Receptacle
-
Termination Type:Without
-
Mating Retention:Without
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:96
-
Sealable:No
-
Agency/Standard:UL
-
Contact Design:Dual Beam
-
Differential Impedance:85 Ω
-
Packaging Method:Tube
-
Housing Color:Black
-
Number of Ground Positions:54
-
Centerline (Pitch):.154 in, 3.9 mm
-
Shield Material:Copper Alloy
-
Number of Positions:96
-
Module Type:Center
-
Contact Current Rating (Max):.4 A
-
Post Type:Through Hole - Press-Fit
-
Number of Differential Pairs per Column:8
-
PCB Mount Alignment Type:Action/Compliant Tail
-
Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
PCB Mount Retention Type:Action/Compliant Tail
-
Number of Rows:8
-
Data Rate:56 Gb/s
-
Connector Style:Receptacle
-
UL File Number:E28476
-
Circuit Application:Signal
-
Durability Rating:200 Cycles
-
Number of Pairs:48
-
Guide Hardware:No
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:80 VAC
-
Product Type:Connector
-
Contact Style:Press-Fit
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Pairs per Column:8
-
Board-to-Board Configuration:Vertical
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Signal Arrangement:Differential
-
Mating Alignment:With
-
Impedance:85 Ω
-
Number of Columns:6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
36
$142.89
72
$75.41
108
$51.86
144 +
$50.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments