- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2187307-1
2187307-1
TE Connectivity / AMP Brand
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole
Search Keywords: 21873071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187307-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:192
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
144
Order Increment:
16
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
16
$37.87
32
$37.78
64
$37.68
112
$37.59
144
$37.50
288
$19.79
432
$13.61
576 +
$13.34
Click for Quote
Log in
to unlock special pricing