- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2187194-1
2187194-1
TE Connectivity / AMP Brand
SW PIR RECT, 100OHM, 9X6SP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SW PIR RECT, 100OHM, 9X6SP
Search Keywords: 21871941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187194-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.4 mm
-
Number of Contacts:54
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$190.91
10
$190.43
25
$189.95
34
$189.49
68
$100.00
102
$68.78
136 +
$67.40
Click for Quote
Log in
to unlock special pricing