- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1871940-1
2-1871940-1
TE Connectivity / AMP Brand
DYNAMIC 1900D REC ASSY CAGE 22p
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DYNAMIC 1900D REC ASSY CAGE 22p
Search Keywords: 218719401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1871940-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:22
-
Termination Method:N/A
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
339
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$41.71
10
$41.61
25
$41.49
60
$41.39
120
$21.91
180
$15.42
240 +
$15.12
Click for Quote
Log in
to unlock special pricing