help desk software
Image is representational - see mfr. specs

DYNAMIC 1200D HDR ASSY V 10PY BLACK GOLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC 1200D HDR ASSY V 10PY BLACK GOLD
Search Keywords: 218278755
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1827875-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • PCB Mount Retention Type:
    Retention Leg
  • Mating Alignment:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Number of Rows:
    2
  • PCB Mount Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    10
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    5 A
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Box , Tube
  • Housing Material:
    Polyester GF
  • Mating Alignment Type:
    Keyed , Polarization
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Primary Product Color:
    Black
  • Mating Retention:
    With
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .099 in, 2.5 mm
  • Circuit Application:
    Power & Signal
  • Contact Type:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
13 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
375
$6.80
750
$3.60
1,125
$2.53
1,500 +
$2.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments