- Home ›
- All Products›
- 2-1827864-5
2-1827864-5
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 10P Y BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 10P Y BLACK
Product Highlights:
- Connector
- Housing Gender = Plug
- Not Preloaded
- Accepts Contact Gender = Receptacle
- Terminate To Wire
Search Keywords: 218278645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827864-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:No
-
Number of Positions:10
-
Circuit Application:Signal
-
Number of Rows:2
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,600
$1.548
3,200
$0.820
4,800
$0.577
6,400 +
$0.565
Click for Quote
Log in
to unlock special pricing