- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1827864-4
2-1827864-4
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 8P Y BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 8P Y BLACK
Search Keywords: 218278644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827864-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.8935
250
$0.7259
500
$0.7241
1,000
$0.6934
2,500
$0.6364
5,000
$0.5728
7,500
$0.5506
10,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing