- Home ›
- All Products›
- 2-1827864-2
2-1827864-2
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 4P Y BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 4P Y BLACK
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 4
- Keyed
Search Keywords: 218278642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827864-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
Number of Rows:2
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,600
$0.6811
3,200
$0.4191
4,800
$0.3318
6,400 +
$0.3252
Click for Quote
Log in
to unlock special pricing