- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1827864-0
2-1827864-0
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 20P Y BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 20P Y BLACK
Product Highlights:
- Connector
- Housing Gender = Plug
- Without Contacts
- Accepts Contact Gender = Receptacle
- Terminate To Wire
Search Keywords: 218278640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827864-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
841
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.924
300
$0.909
500
$0.888
1,000
$0.869
2,500
$0.852
5,000
$0.757
7,500
$0.743
10,000 +
$0.669
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments