- Home ›
- All Products›
- 2-1827863-3
2-1827863-3
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG Y 26P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG Y 26P BLACK
Search Keywords: 218278633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827863-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Receptacle
-
Sealable:No
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:26
-
Number of Rows:2
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Connector Product Type:Housing
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
100
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
2,400
$3.33
4,800
$1.76
7,200
$1.21
9,600 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments