- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1827863-0
2-1827863-0
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG Y 40P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG Y 40P BLACK
Product Highlights:
- Connector
- Housing Gender = Plug
- Not Preloaded
- Accepts Contact Gender = Receptacle
- Applies To Wire
Search Keywords: 218278630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827863-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
400
$2.89
800
$1.79
1,200
$1.41
1,600 +
$1.39
Click for Quote
Log in
to unlock special pricing