- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1827387-3
2-1827387-3
TE Connectivity / AMP Brand
GIC 3.3 PLUG HOUSING 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 3.3 PLUG HOUSING 8P
Search Keywords: 218273873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827387-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,636
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.1850
2,250
$0.1846
4,500
$0.1384
6,750
$0.1292
9,000 +
$0.1267
Click for Quote
Log in
to unlock special pricing