- Home ›
- All Products›
- 2-1825396-0
2-1825396-0
TE Connectivity / AMP Brand
40 MODIV VRT DR SFMNT 30AU, W/O CAP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
40 MODIV VRT DR SFMNT 30AU, W/O CAP
Search Keywords: 218253960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825396-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:Polyester - GF
-
Packaging Type:Reel
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Number of Positions:40
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Type:Socket
-
Number of Rows:2
-
Mating Alignment:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$19.58
500
$10.33
750
$7.11
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing