- Home ›
- All Products›
- 2-1825142-6
2-1825142-6
TE Connectivity / AMP Brand
AE103MD1CB04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AE103MD1CB04
Search Keywords: 218251426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825142-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Contact Plating Material:Gold
-
Operating Function:On Off On
-
Process Sealed:Yes
-
Product Type:Switch
-
UL Rating:Contact Only
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Dielectric Strength:1000 VAC
-
Toggle Style:Baton Short
-
Termination Type:Printed Circuit
-
Bushing Style:Unthreaded
-
Insulation Resistance:1000 MΩ
-
Actuator Finish:Nickel
-
Toggle Actuation:PC
-
Contact Resistance:10 mΩ
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper
-
Toggle Length:.3 in, 7.62 mm
-
Comment:Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.45
25
$6.87
50
$6.85
100
$6.56
300
$5.16
500
$4.30
1,000
$3.91
2,500 +
$3.53
Click for Quote
Log in
to unlock special pricing