- Home ›
- All Products›
- 2-1825142-2
2-1825142-2
TE Connectivity / AMP Brand
AE101SD1V30B04
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AE101SD1V30B04
Search Keywords: 218251422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825142-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bushing Style:Unthreaded
-
Contact Resistance:10 mΩ
-
Operating Function:On On
-
Process Sealed:Yes
-
Termination Type:Vertical Support Bracket
-
Contact Base Material:Copper
-
UL Rating:Contact Only
-
Switch Contact Plating Material:Gold
-
Insulation Resistance:1000 MΩ
-
Toggle Style:Baton Long
-
Actuator Finish:Nickel
-
UL Flammability Rating:UL 94V-0
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Dielectric Strength:1000 VAC
-
Product Type:Switch
-
Toggle Actuation:Vertical
-
Toggle Length:.5 in, 12.7 mm
-
Comment:Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.