- Home ›
- All Products›
- 2-1825137-2
2-1825137-2
TE Connectivity / AMP Brand
A103T1ZQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A103T1ZQ04
Search Keywords: 218251372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825137-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Style:Unthreaded
-
Toggle Style:Large with Bushing
-
Operating Function:On Off On
-
Actuator Finish:Nickel
-
Insulation Resistance:1000 MΩ
-
Dielectric Strength:1000 VAC
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Toggle Actuation:Vertical
-
Process Sealed:No
-
Termination Type:Wire Lugs
-
Contact Base Material:Copper
-
UL Flammability Rating:UL 94V-1
-
Contact Resistance:10 mΩ
-
Toggle Length:.49 in, 12.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$9.05
25
$7.36
50
$7.34
100
$7.03
300
$5.53
500
$4.61
1,000
$4.18
2,500 +
$3.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments