- Home ›
- All Products›
- 2-1825097-8
2-1825097-8
TE Connectivity / AMP Brand
TPB21MGRA004
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPB21MGRA004
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 218250978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825097-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Low Profile:No
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Illuminated:No
-
Mounting Angle:Right Angle
-
Switch Contact Plating Material:Gold over Nickel
-
Temperature Rating:High
-
Support Bracket:Without
-
Number of Actuators:Single
-
Packaging Method:Bulk
-
Snap Action:Without
-
Case Material:Polyester
-
Actuator Material:Thermoplastic
-
Operating Function:NO, Momentary
-
Actuator Color:Black
-
Actuator Profile:Extended
-
Dust Proof:No
-
Tactile:No
-
Actuator Style:Round
-
Switch Type:Pushbutton
-
Contact Base Material:Copper Alloy
-
Bushing Style:Unthreaded
-
Termination Type:Printed Circuit
-
Ganged:No
-
ESD Grounding Terminal:Without
-
Comment:No center terminal
-
Seal Type:Terminal Seal (Epoxy)
-
Process Sealed:No
-
Button Width:.15 in, 3.81 mm
-
Bushing Diameter:.188 in, 4.78 mm
-
Actuator Length:.137 in, 3.48 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$23.69
125
$14.69
188
$11.60
250 +
$11.37
Click for Quote
Log in
to unlock special pricing