- Home ›
- All Products›
- 2-1825097-0
2-1825097-0
TE Connectivity / AMP Brand
TPBF11CGPCES004
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPBF11CGPCES004
Search Keywords: 218250970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825097-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dust Proof:No
-
Low Profile:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Support Bracket:Without
-
Illuminated:No
-
Contact Base Material:Copper Alloy
-
Actuator Material:Thermoplastic
-
Operating Function:NO, Momentary
-
Process Sealed:Yes
-
Packaging Method:Bulk
-
Mounting Angle:Vertical
-
Bushing Style:Unthreaded
-
Termination Type:Printed Circuit
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Color:Black
-
Snap Action:Without
-
Tactile:No
-
Switch Type:Pushbutton
-
Ganged:No
-
Actuator Profile:Flush
-
Temperature Rating:High
-
ESD Grounding Terminal:Without
-
Actuator Style:Flush Plunger
-
Seal Type:Terminal Seal (Epoxy)
-
Case Material:Polyester
-
Number of Actuators:Single
-
Comment:Each switch is provided with a disposable boot used only during cleaning operation.
-
Actuator Length:0 in
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Button Width:.15 in, 3.81 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT