- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-1825059-5
2-1825059-5
TE Connectivity / AMP Brand
ADF06S04=DIP SWT,FLUSH,SMT-GW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADF06S04=DIP SWT,FLUSH,SMT-GW
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: 218250595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825059-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
375
$1.748
750
$1.076
1,125
$0.852
1,500 +
$0.835
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments