- Home ›
- All Products›
- 2-1825011-6
2-1825011-6
TE Connectivity / AMP Brand
ASF42GLTR04=4PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ASF42GLTR04=4PDT AUTOSLIDE
Search Keywords: 218250116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825011-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Configuration (Pole-Throw):Four Pole - Double Throw
-
Operating Function:On On
-
Grade:Telecom
-
Number of Slide Switch Positions:4
-
Actuator Style:Flush, Top
-
PCB Mount Retention:Without
-
Terminal Configuration:Standard
-
Number of Actuators:Single
-
Stamped Marking:With
-
UL Flammability Rating:UL 94V-0
-
Product Type:Switch
-
Contact Base Material:Copper Alloy
-
Slide Switch Voltage Rating:20 VDC
-
Slide Switch Mounting Type:Surface Mount
-
Actuator Color:Natural
-
Slide Switch Mounting Angle:Vertical
-
Switch Style:Auto-Insertable
-
Threaded Case:Without
-
Slide Switch Contact Current Rating:.4 A
-
Switch Contact Plating Material:Gold
-
Switch Type:Slide
-
Actuator Material:Nylon
-
Actuator Length:.025 in, .64 mm
-
Termination Type:PC , SMT, Gull Wing
-
PCB Tail Length:.16 in, 4.06 mm
-
Actuator Travel:.11 in, 2.79 mm
-
Width:.289 in, 7.35 mm
-
Length:.7 in, 17.78 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
54 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1,000
$30.06
2,000
$15.35
3,000
$10.45
4,000 +
$10.24
Click for Quote
Log in
to unlock special pricing