- Home ›
- All Products›
- 2-1823504-3
2-1823504-3
TE Connectivity / AMP Brand
124POS, MIXED,HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
124POS, MIXED,HEADER ASSY
Search Keywords: 218235043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1823504-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Rows:3 , 4
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
PCB Mount Alignment:With
-
Packaging Quantity:60
-
Primary Product Color:Gray
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Degree of Protection:IP67 , IP69K
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:Yes
-
Packaging Type:Box
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Mating Tab Thickness:.025 in, .031 in, .6 mm, .8 mm
-
Mounting Holes:With
-
PCB Mount Retention Type:Mounting Hole
-
Number of Positions:124
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Shielded:No
-
Contact Size:1.5mm , 2.8mm
-
Connector Shape:Rectangular
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Silver
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
8
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
8
$49.21
16
$36.91
24
$34.45
32 +
$33.76
Click for Quote
Log in
to unlock special pricing