- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 2181145-1
2181145-1
TE Connectivity / AMP Brand
Cable Assembly FFC 0.05m 6 POS FFC F Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly FFC 0.05m 6 POS FFC F Solder
Search Keywords: 21811451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2181145-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
25
$2.73
150
$2.62
550
$2.52
1,400
$2.42
4,200 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments