- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-180941-0
2-180941-0
TE Connectivity / AMP Brand
FF 250 REC HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 3P NYLON NAT
Search Keywords: 21809410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-180941-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mounting Style:Cable Mount (Free-Hanging)
-
Product Type:Terminal Housing
-
Centerline:.248 in, 6.3 mm
-
Housing Color:Natural
-
Packaging Quantity:4000
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Number of Positions:3
-
Mating Retention:With
-
Length:.9 in, 22.9 mm
-
Packaging Method:Carton
-
Insulated:No
-
Terminal Orientation:Straight
-
Housing Type:Receptacle
-
Mating Alignment:With
-
Housing Material:Polyamide
-
Terminal & Splice Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
14,000
$0.5996
28,000
$0.3165
42,000
$0.2176
56,000 +
$0.2133
Click for Quote
Log in
to unlock special pricing