- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-180930-5
2-180930-5
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,1 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,1 POS,BLACK
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Polyethylene Material
- Housing Color = Black
- Line = FASTON .250
Search Keywords: 21809305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-180930-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Sleeve
-
Dimension:22.5 x 9.1 x 5.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,970
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0425
5,000
$0.0397
20,000
$0.0391
40,000
$0.0389
60,000
$0.0387
100,000
$0.0385
160,000
$0.0383
260,000 +
$0.0381
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments