- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-180930-0
TE Connectivity / AMP Brand
2-180930-0
250 FASTON HSG.,REC.,1 POS,NATRUAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Polyethylene Material
- Housing Color = Natural
- Line = FASTON .250
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-180930-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20000 |
| Type: | Sleeve |
| Dimension: | 22.5 x 9.1 x 5.1 mm |