- Home ›
- All Products›
- 2180488-1
2180488-1
TE Connectivity / AMP Brand
IMP,PWR,4PR,HDR,L-HLD,1X,802-1,N/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMP,PWR,4PR,HDR,L-HLD,1X,802-1,N/A
Search Keywords: 21804881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2180488-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Housing Color:Black
-
Contact Type:Blade
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Number of Power Positions:4
-
Header Type:Fully Shrouded
-
Housing Material:Glass Filled Thermoplastic
-
Rectangular Power Connector Type:Header
-
Number of Rows:2
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Housing for Male Terminals
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Agency/Standard:UL
-
Operating Voltage:48 VDC
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):20 A
-
Centerline (Pitch):.2 in, 5.2 mm
-
Row-to-Row Spacing:.32 in, 8.13 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Board-to-Board Configuration:Co-Planar , Perpendicular
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
128
$10.53
256
$6.48
384
$5.13
512 +
$5.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments