- Home ›
- All Products›
- 2-180464-4
2-180464-4
TE Connectivity / AMP Brand
250 FASTON,FLAG,REC.,14-17AWG, LATON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,FLAG,REC.,14-17AWG, LATON
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 21804644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-180464-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Packaging Quantity:4000
-
Line:Premier
-
Connection Capacity:Single
-
Mating Retention Type:Dimple
-
Packaging Method:Strip/Reel
-
Crimp Type:F-Crimp
-
Contact Base Material:Phosphor Bronze
-
Barrel Type:Open
-
Wire Insulation Support:With
-
UL Flammability Rating:UL 94V-2
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 14 AWG, 1 – 2.5 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
-
Product Length:.559 in, 14.2 mm
-
Voltage Rating:250 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3,000
$0.3452
6,000
$0.2124
9,000
$0.1682
12,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing