Image is representational - see mfr. specs

FF 250 REC 4-6MM2 TPPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 250 REC 4-6MM2 TPPB
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 4.00-6.00² [11-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords: 21803510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-180351-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Packaging Quantity:
    3000
  • Crimp Type:
    F-Crimp
  • Packaging Method:
    Strip/Reel
  • Insertion Force:
    Normal
  • Connection Capacity:
    Single
  • Barrel Type:
    Open
  • Terminal Orientation:
    Straight
  • Mating Retention Type:
    Locking Lance
  • Wire Insulation Support:
    With
  • Contact Base Material:
    Phosphor Bronze
  • Terminal Plating Material:
    Tin
  • Wire Size:
    11 – 9 AWG, 4 – 6.63 mm²
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Product Length:
    .748 in, 19 mm
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Voltage Rating:
    250 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
6,750
$0.2280
13,500
$0.1403
20,250
$0.1111
27,000 +
$0.1089
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!