- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2180324-2
2180324-2
TE Connectivity / AMP Brand
Conn zSFP+ RCP 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn zSFP+ RCP 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port Medical Tray
Search Keywords: 21803242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2180324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.4 mm
-
Gender:RCP3798
-
Number of Contacts:160
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$176.43
42
$93.41
63
$65.73
84 +
$64.42
Click for Quote
Log in
to unlock special pricing