- Home ›
- All Products›
- 2-179960-3
2-179960-3
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR ASSY 6P V Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200 HDR ASSY 6P V Y
Search Keywords: 21799603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179960-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Circuit Application:Power
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention Type:Retention Leg
-
Contact Current Rating (Max):30 A
-
Centerline (Pitch):.399 in, 10.16 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Housing Material:Polyester GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
123
$49.02
245
$25.98
368
$17.84
490 +
$17.48
Click for Quote
Log in
to unlock special pricing