- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-179959-3
2-179959-3
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR ASSY 6P H Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200 HDR ASSY 6P H Y
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 21799593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179959-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
Order Increment:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
35
$38.38
70
$23.62
105
$18.70
140 +
$18.32
Click for Quote
Log in
to unlock special pricing