- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179958-6
2-179958-6
TE Connectivity / AMP Brand
DYNAMIC D-5 REC HSG Y SGL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 REC HSG Y SGL ROW
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Keyed
Search Keywords: 21799586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179958-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,281
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
70
$2.100
140
$2.057
280
$2.014
560
$1.971
1,050
$1.311
2,520
$1.275
5,040 +
$0.885
Click for Quote
Log in
to unlock special pricing