- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179958-4
2-179958-4
TE Connectivity / AMP Brand
DYNAMIC D-5200S REC HSG 4P K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200S REC HSG 4P K/Y
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 4
- Keyed
Search Keywords: 21799584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179958-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:630,630 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,111
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.39
300
$2.20
500
$2.14
1,000
$2.04
2,500
$2.03
5,000
$1.72
7,500
$1.69
10,000 +
$1.67
Click for Quote
Log in
to unlock special pricing