Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179958-3

DYNAMIC D-5200S REC HSG 3P K/Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200S REC HSG 3P K/Y
Product Highlights:
  • Terminate To Wire
  • Housing
  • Housing Accepts Contact Type = Receptacle
  • Receptacle
  • 3 Positions
Search Keywords: 21799583
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-179958-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    630,630 VDC|VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179958-3 RoHS compliant?
Yes, 2-179958-3 is RoHS compliant.
What is the lead time for 2-179958-3?
The standard lead time for 2-179958-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,609
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.91
250
$1.73
500
$1.60
1,000
$1.36
2,500
$1.30
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!