- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179958-2
2-179958-2
TE Connectivity / AMP Brand
DYNAMIC D-5200S REC HSG 2P K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200S REC HSG 2P K/Y
Product Highlights:
- Connector
- Housing Gender = Plug
- Not Preloaded
- Accepts Contact Gender = Receptacle
- Applies To Wire
Search Keywords: 21799582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179958-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:630,630 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,878
Can Ship immediately
Minimum Order Quantity:
170
Order Increment:
170
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
170
$0.937
340
$0.916
510
$0.914
1,020
$0.896
2,550
$0.878
5,100
$0.608
7,650
$0.607
10,030 +
$0.605
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments