- Home ›
- All Products›
- 2-179861-1
2-179861-1
TE Connectivity / AMP Brand
AMP POWER D/LOCK PLUG HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK PLUG HSG 4P
Search Keywords: 21798611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:300 VAC
-
Sealable:No
-
Number of Power Positions:0
-
Packaging Method:Bag
-
Packaging Quantity:200
-
Housing Color:Natural
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Matrix
-
Housing Material:Nylon 6/6
-
Number of Rows:2
-
Number of Signal Positions:0
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.256 in, 6.5 mm
-
Centerline (Pitch):.255 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:20.6 mm
-
Agency/Standard:CSA , VDE
-
Product Width:12.5 mm
-
Connector Height:20.6 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.2937
1,000
$0.2314
2,600
$0.2214
5,000
$0.2151
7,600
$0.2092
25,000
$0.1196
50,000
$0.1005
100,000 +
$0.0861
Click for Quote
Log in
to unlock special pricing