Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179694-7

CT MT REC ASSY 7P GRAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT MT REC ASSY 7P GRAY
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 7
  • Number of Rows = 1
Search Keywords: 21796947
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-179694-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 7
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: IDT
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179694-7 RoHS compliant?
Yes, 2-179694-7 is RoHS compliant.
What is the lead time for 2-179694-7?
The standard lead time for 2-179694-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,758
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3037
100
$0.2761
500
$0.2470
1,000
$0.2464
3,000
$0.2362
5,000
$0.2315
8,000
$0.2309
15,000
$0.2285
25,000 +
$0.1888
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!